Part Details for 0440680271 by Molex
Overview of 0440680271 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680271-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 336 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6936 | Buy Now |
DISTI #
0440680271
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680271) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.2501 / $7.8482 | Buy Now |
DISTI #
MOL44068-0271
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL44068-0271 MF SMC BMI Vert Hdr W/Cli | Americas - 0 in Stock |
|
$6.0184 / $6.8905 | Buy Now |
DISTI #
0440680271
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680271) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.2501 / $7.8482 | Buy Now |
Part Details for 0440680271
0440680271 CAD Models
0440680271 Part Data Attributes:
|
0440680271
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680271
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0440680271
This table gives cross-reference parts and alternative options found for 0440680271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440680271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP14W9M42N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0440680271 vs MMIP14W9M42N83C1 |
39-30-6141 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0440680271 vs 39-30-6141 |
1-794662-4 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0440680271 vs 1-794662-4 |
44474-3066 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0440680271 vs 44474-3066 |
10131319-142210PLF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 0440680271 vs 10131319-142210PLF |
794532-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0440680271 vs 794532-1 |
44473-1431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0440680271 vs 44473-1431 |
MMIP14W9M4N82A2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0440680271 vs MMIP14W9M4N82A2 |
MMIP14W9M3N82A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0440680271 vs MMIP14W9M3N82A1 |
IPL1-107-02-FM-D-P | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0440680271 vs IPL1-107-02-FM-D-P |