-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J1591
|
Newark | Smd Fuse, Time Delay, 1.5A, 63V, 1206, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 046801.5NR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4506 |
|
$0.6040 / $0.7690 | Buy Now |
DISTI #
93K1566
|
Newark | Smd Fuse, Time Delay, 1.5A, 63V, 1206, Fuse Current:1.5A, Product Range:468 Series, Voltage Rating Vac:63Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 046801.5NR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3588 |
|
$0.6310 / $1.3900 | Buy Now |
DISTI #
28X4627
|
Newark | Smd Fuse, Time Delay, 1.5A, 63V, 1206, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 046801.5NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.5540 | Buy Now |
DISTI #
F2569CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13287 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-046801.5NR
|
Mouser Electronics | Surface Mount Fuses 1.5A Slo-Blo RoHS: Compliant | 13374 |
|
$0.5340 / $1.2800 | Buy Now |
DISTI #
V79:2366_17796783
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 130709 |
|
$0.4075 | Buy Now |
DISTI #
E02:0323_00180839
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2346 | Europe - 5000 |
|
$0.6289 | Buy Now |
DISTI #
V72:2272_06409713
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1677 |
|
$0.5674 / $0.8690 | Buy Now |
DISTI #
72244470
|
RS | Fuse, 468 Series, SLIMLINE, Slow Blow, Board Mount, 63VAC/DC, 1.5A | Littelfuse 046801.5NR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Future Electronics | 468 Series Slo-Blo 63 V 1.5 A Ø 3.18 x 1.52 mm Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 55000Reel |
|
$0.5250 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
046801.5NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046801.5NR
Littelfuse Inc
Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 046801.5NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046801.5NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
043301.5 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 046801.5NR vs 043301.5 |
C1S1.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 046801.5NR vs C1S1.5 |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 046801.5NR vs 46801.5 |
043001.5WR | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | Littelfuse Inc | 046801.5NR vs 043001.5WR |
3402.0047.24 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 046801.5NR vs 3402.0047.24 |
42901.5WR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 046801.5NR vs 42901.5WR |
MCF0805B1R50FSTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 046801.5NR vs MCF0805B1R50FSTR |
12F-015L3 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP | Hollyland (China) Electronics Technology Corp Ltd | 046801.5NR vs 12F-015L3 |
12F-015L | FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Hollyland (China) Electronics Technology Corp Ltd | 046801.5NR vs 12F-015L |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 046801.5NR vs 046601.5NR |