Part Details for 0495020.UXA by Littelfuse Inc
Overview of 0495020.UXA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for 0495020.UXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4275
|
Newark | Fuse - Jcase 32V 20A 500 Pc/ Bulk |Littelfuse 0495020.UXA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
0495020.UXA-ND
|
DigiKey | FUSE AUTO 20A 32VAC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
971 In Stock |
|
$1.1825 / $2.1200 | Buy Now |
DISTI #
576-0495020.UXA
|
Mouser Electronics | Automotive Fuses 32V 20A RoHS: Compliant | 183 |
|
$1.1500 / $3.0100 | Buy Now |
DISTI #
V79:2366_26936541
|
Arrow Electronics | Fuse 20A 32V Panel Mount 14.1 X 12 X 27mm Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 16 |
|
$0.9424 / $1.2933 | Buy Now |
DISTI #
V99:2348_06410272
|
Arrow Electronics | Fuse 20A 32V Panel Mount 14.1 X 12 X 27mm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1704 | Americas - 2 |
|
$0.1928 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6770 / $1.0180 | Buy Now | |
DISTI #
62507282
|
Verical | Fuse 20A 32V Panel Mount 14.1 X 12 X 27mm Min Qty: 8 Package Multiple: 1 Date Code: 1704 | Americas - 16 |
|
$0.9424 / $1.2933 | Buy Now |
DISTI #
0495020.UXA
|
TTI | Automotive Fuses 32V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5310 / $0.5520 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC AUTO LINK | 0 |
|
$2.4790 / $2.7269 | RFQ |
Part Details for 0495020.UXA
0495020.UXA CAD Models
0495020.UXA Part Data Attributes:
|
0495020.UXA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0495020.UXA
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 14.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0495020.UXA
This table gives cross-reference parts and alternative options found for 0495020.UXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495020.UXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495020.ZXA | Electric Fuse | Littelfuse Inc | 0495020.UXA vs 0495020.ZXA |