Part Details for 0498150.H by Littelfuse Inc
Overview of 0498150.H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498150.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11149-ND
|
DigiKey | FUSE AUTO 150A 32VDC AUTO LINK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2798 | Buy Now |
DISTI #
576-0498150.H
|
Mouser Electronics | Automotive Fuses 32VDC 150A MIDI RoHS: Compliant | 515 |
|
$1.5800 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8930 / $1.1590 | Buy Now |
Part Details for 0498150.H
0498150.H CAD Models
0498150.H Part Data Attributes
|
0498150.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498150.H
Littelfuse Inc
Electric Fuse, 150A, 1000A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 81900 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0498150.H
This table gives cross-reference parts and alternative options found for 0498150.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498150.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498150.M | Electric Fuse, 150A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498150.H vs 0498150.M |
0498150.MXT | Electric Fuse, Time Lag Blow, 150A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0498150.H vs 0498150.MXT |