-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 150A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3805
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:150A, Voltage Rating Vdc:32V, Product Range:Midi 498 Series, Fuse Size:8Mm X 16Mm X 10Mm, Fuse Type:Time Delay, Interrupting Capacity:1000A Rohs Compliant: Yes |Littelfuse 0498150.M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 421 |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
F4958-ND
|
DigiKey | FUSE AUTO 150A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
332 In Stock |
|
$1.2915 / $3.1000 | Buy Now |
DISTI #
576-0498150.M
|
Mouser Electronics | Automotive Fuses 32V 150A RoHS: Compliant | 1869 |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
72244479
|
RS | Fuse, Automotive, 498 Series, Slow Blow, 32VDC, 150A | Littelfuse 0498150.M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7550 / $1.1000 | Buy Now | |
DISTI #
0498150.M
|
TTI | Automotive Fuses 32V 150A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 7965 In Stock |
|
$1.2700 / $1.6100 | Buy Now |
|
Chips Pulse Industry Limited | 41x12x8.3mm Automotive Fuses RoHS Purchase Online, Ship Immediately | 120 |
|
$0.4942 / $0.5211 | Buy Now |
DISTI #
2803306
|
element14 Asia-Pacific | AUTOMOTIVE FUSE RoHS: Compliant Min Qty: 1 Container: Each | 421 |
|
$1.6086 / $2.5562 | Buy Now |
DISTI #
2803306
|
Farnell | AUTOMOTIVE FUSE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 421 |
|
$1.5880 / $3.3885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0498150.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498150.M
Littelfuse Inc
Electric Fuse, 150A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 81900 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0498150.M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498150.M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498150.MXT | Electric Fuse, Time Lag Blow, 150A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0498150.M vs 0498150.MXT |