Part Details for 06031C271KAZ2A by Kyocera AVX Components
Overview of 06031C271KAZ2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C271KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7574
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031C271KAZ2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
478-6332-1-ND
|
DigiKey | CAP CER 270PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0363 / $0.2400 | Buy Now |
DISTI #
06031C271KAZ2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 270pF ±10% Commercial FLEXITERM 7"T/R - Tape and Reel (Alt: 06031C271KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
581-06031C271KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 270pF X7R 0603 10% Flex Soft RoHS: Compliant | 3740 |
|
$0.0350 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
06031C271KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 270pF X7R 0603 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0460 | Buy Now |
DISTI #
06031C271KAZ2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 270pF ±10% Commercial FLEXITERM 7"T/R - Tape and Reel (Alt: 06031C271KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
Part Details for 06031C271KAZ2A
06031C271KAZ2A CAD Models
06031C271KAZ2A Part Data Attributes:
|
06031C271KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C271KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 270pF, 100V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C271KAZ2A
This table gives cross-reference parts and alternative options found for 06031C271KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C271KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C271KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C271KAZ2A vs 06031C271KA79A |
LD031C271KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C271KAZ2A vs LD031C271KAB4A |
06031C271K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C271KAZ2A vs 06031C271K4T4A |
LD031C271KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C271KAZ2A vs LD031C271KAB9A |
101R14W271KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C271KAZ2A vs 101R14W271KV6U |
101R14W271KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C271KAZ2A vs 101R14W271KV6T |
101R14W271KV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C271KAZ2A vs 101R14W271KV6E |
0603B271K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C271KAZ2A vs 0603B271K101C |
06031C271KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C271KAZ2A vs 06031C271KA77A |