Part Details for 06031U910FAT2A by Kyocera AVX Components
Overview of 06031U910FAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U910FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5106
|
Newark | U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031U910FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
08AK4836
|
Newark | Rf Capacitor, 91Pf, 100V, 125Deg C, 0603, Capacitance:91Pf, Voltage Rating:100V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031U910FAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1496 |
|
$0.1340 / $0.3330 | Buy Now |
DISTI #
56K4370
|
Newark | Capacitor, ceramic,91Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06031U910FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
478-KGQ15ACG2A910FTCT-ND
|
DigiKey | CAP CER 91PF 100V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42692 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
06031U910FAT2A
|
Avnet Americas | Cap Ceramic 91pF 100V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06031U910FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
581-06031U910FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A910FT 100V 91pF C0G 0603 1% Tol RoHS: Compliant | 4606 |
|
$0.0590 / $0.3200 | Buy Now |
|
Future Electronics | Cap Ceramic 91pF 100V C0G 1% Pad SMD 0603 125C Ultra Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0569 / $0.0621 | Buy Now |
DISTI #
06031U910FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A910FT 100V 91pF C0G 0603 1% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0580 / $0.0770 | Buy Now |
DISTI #
06031U910FAT2A
|
Avnet Americas | Cap Ceramic 91pF 100V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06031U910FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
06031U910FAT2A
|
TME | Capacitor: ceramic, MLCC, 91pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1290 | RFQ |
Part Details for 06031U910FAT2A
06031U910FAT2A CAD Models
06031U910FAT2A Part Data Attributes:
|
06031U910FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U910FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U910FAT2A
This table gives cross-reference parts and alternative options found for 06031U910FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U910FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N910F101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910FAT2A vs 0603N910F101VHT |
06031U910F4T9A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603 | Kyocera AVX Components | 06031U910FAT2A vs 06031U910F4T9A |
KGQ15ACG2A910FT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U910FAT2A vs KGQ15ACG2A910FT |
0603N910F101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910FAT2A vs 0603N910F101ST |
06031U910F4T2A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603 | Kyocera AVX Components | 06031U910FAT2A vs 06031U910F4T2A |
0603N910F101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910FAT2A vs 0603N910F101PHT |
0603N910F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910FAT2A vs 0603N910F101PT |
0603N910F101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910FAT2A vs 0603N910F101SHT |
VJ0603D910FNBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Vishay Intertechnologies | 06031U910FAT2A vs VJ0603D910FNBAJ |
LD031U910FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U910FAT2A vs LD031U910FAB9A |