Part Details for 06032R153K8B30D by YAGEO Corporation
Overview of 06032R153K8B30D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032R153K8B30D
06032R153K8B30D CAD Models
06032R153K8B30D Part Data Attributes:
|
06032R153K8B30D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032R153K8B30D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(X7R) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06032R153K8B30D
This table gives cross-reference parts and alternative options found for 06032R153K8B30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032R153K8B30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R153K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 06032R153K8B30D vs CM105X7R153K25AT |
CGJ3E2X7R1E153KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 06032R153K8B30D vs CGJ3E2X7R1E153KT |
DM105X7R153K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KYOCERA Corporation | 06032R153K8B30D vs DM105X7R153K25AC |
DM105X7R153K25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KYOCERA Corporation | 06032R153K8B30D vs DM105X7R153K25KC |
B37931K0153K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 06032R153K8B30D vs B37931K0153K060 |
CM105X7R153K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 06032R153K8B30D vs CM105X7R153K25AH |
DM105X7R153K25KH | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 06032R153K8B30D vs DM105X7R153K25KH |
DM105X7R153K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 06032R153K8B30D vs DM105X7R153K25AH |
B37931K0153K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 06032R153K8B30D vs B37931K0153K070 |
CM105X7R153K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 06032R153K8B30D vs CM105X7R153K25AN |