Part Details for 0603N0R9C500CR by Walsin Technology Corporation
Overview of 0603N0R9C500CR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N0R9C500CR
0603N0R9C500CR CAD Models
0603N0R9C500CR Part Data Attributes
|
0603N0R9C500CR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N0R9C500CR
Walsin Technology Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000009uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(GENERAL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N0R9C500CR
This table gives cross-reference parts and alternative options found for 0603N0R9C500CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N0R9C500CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG0R9C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N0R9C500CR vs GHQ10CG0R9C50NTD |
RF0603N0R9C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603N0R9C500CR vs RF0603N0R9C500CG |
RF0603N0R9C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603N0R9C500CR vs RF0603N0R9C500CT |
SH18N0R9C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603N0R9C500CR vs SH18N0R9C500CG |
GUQ10CG0R9C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N0R9C500CR vs GUQ10CG0R9C50NTD |