Part Details for 0603N5R6B500CT by Kamaya Inc
Results Overview of 0603N5R6B500CT by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603N5R6B500CT Information
0603N5R6B500CT by Kamaya Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603N5R6B500CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for 0603N5R6B500CT
0603N5R6B500CT CAD Models
0603N5R6B500CT Part Data Attributes
|
|
0603N5R6B500CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
0603N5R6B500CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7” Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Reach Compliance Code | Unknown |