Part Details for 0603N101J500NT by Hitano Enterprise Corp
Overview of 0603N101J500NT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0603N101J500NT
0603N101J500NT CAD Models
0603N101J500NT Part Data Attributes
|
0603N101J500NT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0603N101J500NT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NOT SPECIFIED | |
Width | 0.8 mm |
Alternate Parts for 0603N101J500NT
This table gives cross-reference parts and alternative options found for 0603N101J500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N101J500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0603101J1HSB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Cinetech Industrial Co Ltd | 0603N101J500NT vs COG0603101J1HSB |
COG0603101J1HSR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Cinetech Industrial Co Ltd | 0603N101J500NT vs COG0603101J1HSR |
0603G101J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603N101J500NT vs 0603G101J500SNT-B |
0603U101J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603N101J500NT vs 0603U101J500SNT-B |
U0603C101JCT | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | SPC Multicomp | 0603N101J500NT vs U0603C101JCT |
0603U101J500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603N101J500NT vs 0603U101J500GT-B |
NP00603101J1HRB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603N101J500NT vs NP00603101J1HRB |
0603U101J500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603N101J500NT vs 0603U101J500ST-A |
0603G101J500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603N101J500NT vs 0603G101J500SNT |
NP00603101J1HRR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603N101J500NT vs NP00603101J1HRR |