There are no models available for this part yet.
Overview of 0603N102F500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603N102F500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6317
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603N102F500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0140 | Buy Now | |
DISTI #
70AK3400
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603N102F500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 910 |
|
$0.0240 / $0.0430 | Buy Now | |
DISTI #
1292-1475-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86702 In Stock |
|
$0.0080 / $0.1000 | Buy Now | |
DISTI #
791-0603N102F500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 1000 pF, +/- 1% 50 V T&R GP RoHS: Compliant | 1205 |
|
$0.0100 / $0.1000 | Buy Now | |
Future Electronics | 0603 1 nF 50 V ±1% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0101 / $0.0111 | Buy Now | ||
Bristol Electronics | 492000 |
|
RFQ | ||||
DISTI #
0603N102F500CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 10 | 0 |
|
$0.0126 / $0.0830 | RFQ |
CAD Models for 0603N102F500CT by Walsin Technology Corporation
Part Data Attributes for 0603N102F500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603N102F500CT
This table gives cross-reference parts and alternative options found for 0603N102F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N102F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T102F5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603N102F500CT vs C0603T102F5GBC3325 |
C0603X102F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603N102F500CT vs C0603X102F5GAL |
C0603T102F5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603N102F500CT vs C0603T102F5GBL7040 |
0603Y0500102FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N102F500CT vs 0603Y0500102FCR |
CL10C102FB8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | 0603N102F500CT vs CL10C102FB8ANNO |
C0603T102F5GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603N102F500CT vs C0603T102F5GAL7081 |
C0603X102F5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603N102F500CT vs C0603X102F5GAC3191 |
HH18N102F500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603N102F500CT vs HH18N102F500LT |
GCM1885C1H102FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603N102F500CT vs GCM1885C1H102FA16D |
CL10C102FB8AND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | 0603N102F500CT vs CL10C102FB8AND |
Related Parts for 0603N102F500CT
-
GRM1885C1H102FA01JFixed Capacitors
-
ERJ3EKF4701VFixed Resistors
-
ECC30DCASHeaders and Edge Type Connectors
-
SRU1048-150YFixed Inductors
-
GAP3SLT33-214Rectifier Diodes
-
BLM21AG151SN1DData Line Filters
-
NTMFS5H400NLT1GPower Field-Effect Transistors
-
CDSOD323-T12SCTransient Suppressors
-
ATMEGA88PA-PUMicrocontrollers