Part Details for 0603SAF0000T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF0000T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF0000T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF0000T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 185000 |
|
$0.0010 | Buy Now |
DISTI #
0603SAF0000T5E
|
TME | Resistor: thick film, SMD, 0603, 0Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 260000 |
|
$0.0007 / $0.0010 | Buy Now |
DISTI #
SMD0603-0R-1%
|
TME | Resistor: thick film, SMD, 0603, 0Ω, 0.1W, ±1%, -55÷155°C, 400ppm/°C Min Qty: 5000 | 0 |
|
$0.0007 / $0.0010 | RFQ |
DISTI #
RMC0603-0R-1-R
|
Maritex | Chip Resistor, SMD, 0603, 0R, 1%, 1A Min Qty: 1 Package Multiple: 1 | 9480 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for 0603SAF0000T5E
0603SAF0000T5E CAD Models
0603SAF0000T5E Part Data Attributes
|
0603SAF0000T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF0000T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603SAF0000T5E
This table gives cross-reference parts and alternative options found for 0603SAF0000T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF0000T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Thunder Precision Resistor Co Ltd | 0603SAF0000T5E vs RC0603FR-070R |
9C06031A0R00JKHFT | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603SAF0000T5E vs 9C06031A0R00JKHFT |
0603SA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0603SAF0000T5E vs 0603SA00000TAE |
0603WA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0603SAF0000T5E vs 0603WA00000TAE |
TFGL0603WJUMPF-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 0603SAF0000T5E vs TFGL0603WJUMPF-T5 |
RMC060305%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TY-OHM Electronic Works Co Ltd | 0603SAF0000T5E vs RMC060305%N |
0603WAF0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | 0603SAF0000T5E vs 0603WAF0000T5E |
ERJ3GE0R00B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Panasonic Electronic Components | 0603SAF0000T5E vs ERJ3GE0R00B |
RM06FTN0 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 0603SAF0000T5E vs RM06FTN0 |
RMC-06000JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cinetech Industrial Co Ltd | 0603SAF0000T5E vs RMC-06000JR |