Part Details for 0612YD105KAT2A by Kyocera AVX Components
Overview of 0612YD105KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0612YD105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K3008
|
Newark | Capacitor Ceramic, 1Uf, 16V, X5R, 10%, 0612, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0612 [1632 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0612YD105KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.5900 | Buy Now |
DISTI #
478-0612YD105KAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5624 | Buy Now |
DISTI #
0612YD105KAT2A
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0612 85°C Embossed T/R - Tape and Reel (Alt: 0612YD105KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6084 / $0.6708 | Buy Now |
DISTI #
581-0612YD105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0612 10% RoHS: Compliant | 0 |
|
$0.5260 / $0.5410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 3706 |
|
RFQ | ||
DISTI #
0612YD105KAT2A
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0612 85°C Embossed T/R - Tape and Reel (Alt: 0612YD105KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6084 / $0.6708 | Buy Now |
Part Details for 0612YD105KAT2A
0612YD105KAT2A CAD Models
0612YD105KAT2A Part Data Attributes:
|
0612YD105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0612YD105KAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 0612YD105KAT2A
This table gives cross-reference parts and alternative options found for 0612YD105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0612YD105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X105K160S | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Fenghua (HK) Electronics Ltd | 0612YD105KAT2A vs 1206X105K160S |