Part Details for 06GENG3Q-R by Delta Electronics Inc
Results Overview of 06GENG3Q-R by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06GENG3Q-R Information
06GENG3Q-R by Delta Electronics Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 06GENG3Q-R by Delta Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
06GENG3Q-R Part Data Attributes
|
|
06GENG3Q-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06GENG3Q-R
Delta Electronics Inc
Mains Power Connector, 13A, 115/250V, Male, Screw Terminal
|
| Part Life Cycle Code | End Of Life | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 52 Weeks | |
| Connector Type | Mains Power Connector | |
| Contact Gender | Male | |
| Coupling Type | Snap | |
| Mains Connector Rating | 13a, 115/250v | |
| Mating Information | Multiple Mating Parts Available | |
| Mounting Type | Panel | |
| Option | General Purpose | |
| Termination Type | Screw | |
| Total Number of Contacts | 3 |