Part Details for 1420100218072-11 by Ratioplast Electronics
Overview of 1420100218072-11 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1420100218072-11
1420100218072-11 CAD Models
1420100218072-11 Part Data Attributes
|
1420100218072-11
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
1420100218072-11
Ratioplast Electronics
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.11 inch | |
Body Length | 2.835 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for 1420100218072-11
This table gives cross-reference parts and alternative options found for 1420100218072-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1420100218072-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPM-04-001N | Board Connector, 4 Contact(s), 1 Row(s), 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol Corporation | 1420100218072-11 vs SPM-04-001N |
422-3-072-1-NFX-KT0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1420100218072-11 vs 422-3-072-1-NFX-KT0 |
370-80-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1420100218072-11 vs 370-80-104-00-001101 |
370-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1420100218072-11 vs 370-10-104-00-001101 |
422-3-072-1-NFX-KR1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1420100218072-11 vs 422-3-072-1-NFX-KR1 |
SFM210-LPPE-S12-SC-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 1420100218072-11 vs SFM210-LPPE-S12-SC-BK |
0740951035 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.01 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 1420100218072-11 vs 0740951035 |
0559350410 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator | Molex | 1420100218072-11 vs 0559350410 |
0740950034 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 1420100218072-11 vs 0740950034 |
ES9P004VF1(R1600) | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | 1420100218072-11 vs ES9P004VF1(R1600) |