Part Details for 502578-0416 by Molex
Overview of 502578-0416 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502578-0416
502578-0416 CAD Models
502578-0416 Part Data Attributes
|
502578-0416
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0416
Molex
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 502578-0416
This table gives cross-reference parts and alternative options found for 502578-0416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPM-04-001N | Board Connector, 4 Contact(s), 1 Row(s), 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol Corporation | 502578-0416 vs SPM-04-001N |
422-3-072-1-NFX-KT0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 502578-0416 vs 422-3-072-1-NFX-KT0 |
370-80-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 502578-0416 vs 370-80-104-00-001101 |
370-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 502578-0416 vs 370-10-104-00-001101 |
422-3-072-1-NFX-KR1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 502578-0416 vs 422-3-072-1-NFX-KR1 |
SFM210-LPPE-S12-SC-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 502578-0416 vs SFM210-LPPE-S12-SC-BK |
0740951035 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.01 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 502578-0416 vs 0740951035 |
0559350410 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator | Molex | 502578-0416 vs 0559350410 |
0740950034 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 502578-0416 vs 0740950034 |
ES9P004VF1(R1600) | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | 502578-0416 vs ES9P004VF1(R1600) |