Part Details for 0795405015 by Molex
Results Overview of 0795405015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0795405015 Information
0795405015 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0795405015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM12217-ND
|
DigiKey | BATT CHG USB INVEHICLE 5V 1.5A Min Qty: 768 Container: Box |
0 Box |
|
$45.1260 | Buy Now |
|
DISTI #
79540-5015
|
TTI | Battery Chargers InVehicle Sngle USB Chgr W/Backlght Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 768 Package Multiple: 192 Container: Bulk | Americas - 0 |
|
$38.8400 / $42.3700 | Buy Now |
|
DISTI #
000000000005403493
|
Sager | Battery Chargers USB REC 5P RA SMT W/PEGS Min Qty: 768 | 0 |
|
$37.8100 | Buy Now |