Part Details for 08051K0R4A4TTR500 by Kyocera AVX Components
Overview of 08051K0R4A4TTR500 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051K0R4A4TTR500
08051K0R4A4TTR500 CAD Models
08051K0R4A4TTR500 Part Data Attributes
|
08051K0R4A4TTR500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051K0R4A4TTR500
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 4e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Available In 13" Reel Packaging | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |