Filter Your Search
1 - 1 of 1 results
|
08051K0R4A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.4 pF | 100 V | 12.5 % | 0805 | 12.5 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | Available In 13" Reel Packaging | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Silver (Sn96Ag4) | WRAPAROUND | 930 µm | 2.01 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.25.00.45 |