Part Details for 08051C332K4T2A by Kyocera AVX Components
Overview of 08051C332K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C332K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3515
|
Newark | Capacitor Ceramic 3300Pf 100V, X7R, 10%, 0805, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051C332K4T2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
478-KAM21BR72A332KTTR-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0805 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 | Buy Now |
DISTI #
08051C332K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C332K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0397 | Buy Now |
DISTI #
581-08051C332K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR72A332KT 100V 3300pF X7R 0805 10% Tol RoHS: Compliant | 0 |
|
$0.0310 / $0.0390 | Order Now |
|
Future Electronics | 0805 3300 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
DISTI #
08051C332K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR72A332KT 100V 3300pF X7R 0805 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0400 | Buy Now |
DISTI #
08051C332K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C332K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0397 | Buy Now |
DISTI #
08051C332K4T2A
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0192 | RFQ |
Part Details for 08051C332K4T2A
08051C332K4T2A CAD Models
08051C332K4T2A Part Data Attributes:
|
08051C332K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C332K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C332K4T2A
This table gives cross-reference parts and alternative options found for 08051C332K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C332K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH219SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C332K4T2A vs MCASH219SB7332KTNA1J |
LD051C332KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs LD051C332KAX2A |
KAF21BR72A332KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs KAF21BR72A332KT |
KGF21BR72A332KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs KGF21BR72A332KM |
C0805J332K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | 08051C332K4T2A vs C0805J332K1RACAUTO7411 |
08051C332KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs 08051C332KA79A |
KGF21BR72A332KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs KGF21BR72A332KT |
CGA4F2X7R2A332K | CAPACITOR, CERAMIC | TDK Corporation | 08051C332K4T2A vs CGA4F2X7R2A332K |
AP051C332KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C332K4T2A vs AP051C332KQU2A |
LD051C332KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332K4T2A vs LD051C332KAX9A |