Part Details for 08052R124K7BB0D by YAGEO Corporation
Overview of 08052R124K7BB0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R124K7BB0D
08052R124K7BB0D CAD Models
08052R124K7BB0D Part Data Attributes:
|
08052R124K7BB0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R124K7BB0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R124K7BB0D
This table gives cross-reference parts and alternative options found for 08052R124K7BB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R124K7BB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0160124KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R124K7BB0D vs 0805F0160124KDR |
0805A0160124KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R124K7BB0D vs 0805A0160124KDR |
C0805Y124K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08052R124K7BB0D vs C0805Y124K4RALTU |
0805H016120NKXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R124K7BB0D vs 0805H016120NKXR |
C0805Y124K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08052R124K7BB0D vs C0805Y124K4RACTU |
0805J0160124KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052R124K7BB0D vs 0805J0160124KDT |
C0805Y124K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08052R124K7BB0D vs C0805Y124K4RACTM |
0805C124K160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R124K7BB0D vs 0805C124K160ET |
08052R124K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08052R124K7BB0D vs 08052R124K7B30D |
0805Y0160124KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R124K7BB0D vs 0805Y0160124KDR |