Part Details for 08052R272K9BB0 by YAGEO Corporation
Overview of 08052R272K9BB0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R272K9BB0
08052R272K9BB0 CAD Models
08052R272K9BB0 Part Data Attributes:
|
08052R272K9BB0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R272K9BB0
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R272K9BB0
This table gives cross-reference parts and alternative options found for 08052R272K9BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R272K9BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500272KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R272K9BB0 vs 0805F0500272KDT |
GRM40X7R272K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R272K9BB0 vs GRM40X7R272K050BB |
CC0805KRX7R9BN272 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 08052R272K9BB0 vs CC0805KRX7R9BN272 |
0805A0500272KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R272K9BB0 vs 0805A0500272KDR |
0805J0500272KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R272K9BB0 vs 0805J0500272KDR |
0805F0500272KXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R272K9BB0 vs 0805F0500272KXBA51 |
08052R272K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R272K9BB0 vs 08052R272K9C20 |
GRM40X7R272K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R272K9BB0 vs GRM40X7R272K50PB |
GRM40X7R272K050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R272K9BB0 vs GRM40X7R272K050BJ |
0805H0500272KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R272K9BB0 vs 0805H0500272KDR |