Part Details for 08055A681JAT1A by Kyocera AVX Components
Overview of 08055A681JAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A681JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11171 |
|
RFQ | ||
|
Quest Components | 5816 |
|
$0.0060 / $0.0300 | Buy Now | |
|
NexGen Digital | 283 |
|
RFQ |
Part Details for 08055A681JAT1A
08055A681JAT1A CAD Models
08055A681JAT1A Part Data Attributes:
|
08055A681JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A681JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A681JAT1A
This table gives cross-reference parts and alternative options found for 08055A681JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A681JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMUMK212CG681JR-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 08055A681JAT1A vs RMUMK212CG681JR-T |
GRM40COG681J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A681JAT1A vs GRM40COG681J050AJ |
0805F0500681JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08055A681JAT1A vs 0805F0500681JFT |
0805CG681J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055A681JAT1A vs 0805CG681J9BB0 |
UMK212CG681JR-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 08055A681JAT1A vs UMK212CG681JR-F |
VJ0805A681JXAMX | Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, Bulk | Vishay Vitramon | 08055A681JAT1A vs VJ0805A681JXAMX |
0805J0500681JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08055A681JAT1A vs 0805J0500681JFT |
0805CG681J9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055A681JAT1A vs 0805CG681J9B22 |
0805H0500681JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055A681JAT1A vs 0805H0500681JFT |
VJ0805A681JXAMB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 08055A681JAT1A vs VJ0805A681JXAMB |