Part Details for 0805A1000152KBB by Knowles Capacitors
Overview of 0805A1000152KBB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000152KBB
0805A1000152KBB CAD Models
0805A1000152KBB Part Data Attributes
|
0805A1000152KBB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000152KBB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805A1000152KBB
This table gives cross-reference parts and alternative options found for 0805A1000152KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000152KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX152BKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKMRAB |
0805A1000152KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000152KBB vs 0805A1000152KBT |
CDR31BX152BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKUSAJ |
0805F1000152KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A1000152KBB vs 0805F1000152KBT |
CDR31BX152BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKUSAB |
CDR31BX152BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKWSAT |
CDR31BX152BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKWRAB |
CDR31BX152BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805A1000152KBB vs CDR31BX152BKZSAC |
CDR31BX152BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1000152KBB vs CDR31BX152BKUR |
0805J1000152KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A1000152KBB vs 0805J1000152KBR |