Part Details for 0805B474K160NX054 by Knowles Capacitors
Overview of 0805B474K160NX054 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B474K160NX054
0805B474K160NX054 CAD Models
0805B474K160NX054 Part Data Attributes
|
0805B474K160NX054
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B474K160NX054
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805B474K160NX054
This table gives cross-reference parts and alternative options found for 0805B474K160NX054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B474K160NX054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK212BJ474KG-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B474K160NX054 vs EMK212BJ474KG-T |
B37941K9474K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TDK Epcos | 0805B474K160NX054 vs B37941K9474K060 |
CTMCC0805KTB160474 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 0805B474K160NX054 vs CTMCC0805KTB160474 |
CC0805KKX7R7BN474 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805B474K160NX054 vs CC0805KKX7R7BN474 |
B37941K9474K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805B474K160NX054 vs B37941K9474K070 |
EMK212BJ474KG-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805B474K160NX054 vs EMK212BJ474KG-B |
C2012X7R1C474KB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TDK Corporation | 0805B474K160NX054 vs C2012X7R1C474KB |
C0805C474K4RACAUTO7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B474K160NX054 vs C0805C474K4RACAUTO7867 |
0805YC474KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B474K160NX054 vs 0805YC474KAJ2A |
222278016658 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805B474K160NX054 vs 222278016658 |