Part Details for EMK212BJ474KG-T by TAIYO YUDEN
Overview of EMK212BJ474KG-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK212BJ474KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9666 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, X7R Temp Coef. | 4590 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, X7R Temp Coef. | 7732 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, X7R Temp Coef. | 4800 |
|
$0.0760 / $0.3800 | Buy Now |
Part Details for EMK212BJ474KG-T
EMK212BJ474KG-T CAD Models
EMK212BJ474KG-T Part Data Attributes
|
EMK212BJ474KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BJ474KG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK212BJ474KG-T
This table gives cross-reference parts and alternative options found for EMK212BJ474KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212BJ474KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941K9474K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TDK Epcos | EMK212BJ474KG-T vs B37941K9474K060 |
CTMCC0805KTB160474 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | EMK212BJ474KG-T vs CTMCC0805KTB160474 |
CC0805KKX7R7BN474 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK212BJ474KG-T vs CC0805KKX7R7BN474 |
B37941K9474K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | EMK212BJ474KG-T vs B37941K9474K070 |
EMK212BJ474KG-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | EMK212BJ474KG-T vs EMK212BJ474KG-B |
C2012X7R1C474KB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | TDK Corporation | EMK212BJ474KG-T vs C2012X7R1C474KB |
0805B474K160NX054 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Knowles Capacitors | EMK212BJ474KG-T vs 0805B474K160NX054 |
C0805C474K4RACAUTO7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | EMK212BJ474KG-T vs C0805C474K4RACAUTO7867 |
0805YC474KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | EMK212BJ474KG-T vs 0805YC474KAJ2A |
222278016658 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK212BJ474KG-T vs 222278016658 |