Part Details for 0805H0501N80KXR by Knowles Capacitors
Overview of 0805H0501N80KXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0501N80KXR
0805H0501N80KXR CAD Models
0805H0501N80KXR Part Data Attributes:
|
0805H0501N80KXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0501N80KXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805H0501N80KXR
This table gives cross-reference parts and alternative options found for 0805H0501N80KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0501N80KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R182K9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805H0501N80KXR vs 08052R182K9BB0 |
B37941K5182K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | 0805H0501N80KXR vs B37941K5182K060 |
0805Y0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805H0501N80KXR vs 0805Y0500182KDT |
0805H0501N80KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0501N80KXR vs 0805H0501N80KXT |
08055C182KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805H0501N80KXR vs 08055C182KA12A |
0805F0500182KXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0501N80KXR vs 0805F0500182KXBA51 |
GRM40X7R182K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H0501N80KXR vs GRM40X7R182K050AL |
0805J0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H0501N80KXR vs 0805J0500182KDT |
GRM40X7R182K050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H0501N80KXR vs GRM40X7R182K050AC |
0805H0500182KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0501N80KXR vs 0805H0500182KDR |