Part Details for 0805NPO331JT5AR by American Technical Ceramics Corp
Overview of 0805NPO331JT5AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0805NPO331JT5AR
0805NPO331JT5AR CAD Models
0805NPO331JT5AR Part Data Attributes
|
0805NPO331JT5AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NPO331JT5AR
American Technical Ceramics Corp
CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | 0805(500V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NPO331JT5AR
This table gives cross-reference parts and alternative options found for 0805NPO331JT5AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO331JT5AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO331JW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NPO331JW5AR |
0805NP0331JW5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NP0331JW5SR |
0805NP0331JW5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NP0331JW5AR |
0805NP0331JT5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NP0331JT5AR |
0805NP0331JT5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NP0331JT5SR |
HVC0805NPO331J501NT | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Tai-Tech Advanced Electronics Co Ltd | 0805NPO331JT5AR vs HVC0805NPO331J501NT |
HVC0805NP0331J501NT | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Tai-Tech Advanced Electronics Co Ltd | 0805NPO331JT5AR vs HVC0805NP0331J501NT |
HVC0805NP0331J501NB | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Tai-Tech Advanced Electronics Co Ltd | 0805NPO331JT5AR vs HVC0805NP0331J501NB |
0805NP0331JC5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO331JT5AR vs 0805NP0331JC5SR |
HVC0805NPO331J501NB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Tai-Tech Advanced Electronics Co Ltd | 0805NPO331JT5AR vs HVC0805NPO331J501NB |