Part Details for HVC0805NPO331J501NB by Tai-Tech Advanced Electronics Co Ltd
Overview of HVC0805NPO331J501NB by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805NPO331J501NB
HVC0805NPO331J501NB CAD Models
HVC0805NPO331J501NB Part Data Attributes
|
HVC0805NPO331J501NB
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC0805NPO331J501NB
Tai-Tech Advanced Electronics Co Ltd
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Other Size,Volt,Cap. | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | HVC0805(NP0330-470P) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HVC0805(NP0330-470P) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for HVC0805NPO331J501NB
This table gives cross-reference parts and alternative options found for HVC0805NPO331J501NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805NPO331J501NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO331JW5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NPO331JW5SR |
0805NPO331JT5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NPO331JT5SR |
0805NPO331JC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NPO331JC5SR |
0805NP0331JC5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NP0331JC5AR |
0805NPO331JT5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NPO331JT5AR |
0805NP0331JT5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NP0331JT5AR |
0805NP0331JT5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NP0331JT5SR |
0805NPO331JC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NPO331JC5AR |
0805NP0331JC5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | HVC0805NPO331J501NB vs 0805NP0331JC5SR |