Part Details for 0805B184K250CT by Walsin Technology Corporation
Overview of 0805B184K250CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B184K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805B184K250CTTR-ND
|
DigiKey | CAP CER 0.18UF 25V X7R 0805 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
791-0805B184K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.18uF +-10% 25V RoHS: Compliant | 4985 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0144 | Buy Now |
Part Details for 0805B184K250CT
0805B184K250CT CAD Models
0805B184K250CT Part Data Attributes
|
0805B184K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B184K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B184K250CT
This table gives cross-reference parts and alternative options found for 0805B184K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B184K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B184K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B184K250CT vs 0805B184K250NT |
0805J0250184KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B184K250CT vs 0805J0250184KXC |
08053C184KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B184K250CT vs 08053C184KA77A |
MCCA000300 | CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | 0805B184K250CT vs MCCA000300 |
0805B184K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B184K250CT vs 0805B184K250S |
VCMS0805184K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.18uF, 0805 | Vatronics Technologies Limited | 0805B184K250CT vs VCMS0805184K025XT |
0805B184K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B184K250CT vs 0805B184K250C |
X7R184K25V0805 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.18uF, 0805 | Jyh Hsu Electronics Co Ltd | 0805B184K250CT vs X7R184K25V0805 |
0805B184K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B184K250CT vs 0805B184K250NB |
0805B184K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B184K250CT vs 0805B184K250CT |