Part Details for 0805YC224KAT1A by Kyocera AVX Components
Overview of 0805YC224KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YC224KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1483 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 1701 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 1186 |
|
$0.1800 / $0.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 560 |
|
RFQ | |
DISTI #
0805YC224KAT1A
|
Avnet Abacus | CER SMD 0805 220nF X7R 10% 16V (Alt: 0805YC224KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0805YC224KAT1A
0805YC224KAT1A CAD Models
0805YC224KAT1A Part Data Attributes:
|
0805YC224KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC224KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YC224KAT1A
This table gives cross-reference parts and alternative options found for 0805YC224KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC224KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y224K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805YC224KAT1A vs C0805Y224K4RACTU |
GRM40X7R224K016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805YC224KAT1A vs GRM40X7R224K016AC |
MCH213C224KQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805YC224KAT1A vs MCH213C224KQ |
GMC21X7R224K16NTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 0805YC224KAT1A vs GMC21X7R224K16NTM |
MCH213C224KC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805YC224KAT1A vs MCH213C224KC |
0805H016220NKXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805YC224KAT1A vs 0805H016220NKXR |
222278016654 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805YC224KAT1A vs 222278016654 |
08052R224K7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805YC224KAT1A vs 08052R224K7BF0D |
B37941K9224K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805YC224KAT1A vs B37941K9224K070 |
GRM40X7R224K16PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805YC224KAT1A vs GRM40X7R224K16PB |