-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2092
|
Newark | Connector, Rcpt, 6Pos, 1Row, 3.96Mm, Product Range:Spox 5195, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3.96Mm, For Use With:5194 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:6Contacts Rohs Compliant: Yes |Molex 09-50-1061 (Alternate Part Number: 800753534452 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4402 |
|
$0.3580 / $0.4230 | Buy Now |
DISTI #
79AH8370
|
Newark | 6Ckt 396Mm Spox Housing Rohs Compliant: Yes |Molex 09-50-1061 (Alternate Part Number: 800753534452 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.4400 | Buy Now |
DISTI #
37AC1046
|
Newark | Connector, Rcpt, 6Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Spox 5195 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 09-50-1061 (Alternate Part Number: 800753534452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $0.8180 | Buy Now |
DISTI #
02E2092
|
Avnet Americas | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 02E2092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4402 Partner Stock |
|
$0.5180 / $0.7850 | Buy Now |
DISTI #
70345648
|
RS | Connector, Housing, Crimp, 6, Nylon | Molex Incorporated 09-50-1061 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3660 | RFQ |
|
Onlinecomponents.com | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
8054 Partner Stock |
|
$0.2956 / $0.3535 | Buy Now |
DISTI #
65677077
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag Min Qty: 184 Package Multiple: 1 | Americas - 8030 |
|
$0.3400 | Buy Now |
DISTI #
77311898
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag Min Qty: 300 Package Multiple: 1 | Americas - 1927 |
|
$0.3080 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 584 |
|
$0.3142 / $0.6732 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 224 |
|
$0.3360 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-1061
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-1061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 08-70-1029 | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
926475-6 | MOD IV HSG SR 6 POS | TE Connectivity | 09-50-1061 vs 926475-6 |
103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 09-50-1061 vs 103960-5 |
103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 09-50-1061 vs 103961-5 |
SSW-106-01-L-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1061 vs SSW-106-01-L-S |
SSW-106-22-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1061 vs SSW-106-22-G-S-RA |
SSW-106-22-G-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1061 vs SSW-106-22-G-S |
1744417-6 | (1744417-6) 6 POS EP 2.5 HSG, GLOW WIRE | TE Connectivity | 09-50-1061 vs 1744417-6 |
535541-4 | 06 MODIV VRT SR CE 100/115 | TE Connectivity | 09-50-1061 vs 535541-4 |
SSW-106-03-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-1061 vs SSW-106-03-T-S |
SMH-107-02-G-S-03 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 09-50-1061 vs SMH-107-02-G-S-03 |