| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 09185166323 | HARTING Technology Group | $0.9283 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 09185166321 vs 09185166323 |
| 057-016-053 | Pancon Corporation | $1.6680 | Board Connector | 09185166321 vs 057-016-053 |
| 09185165323 | HARTING Technology Group | $3.7472 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 09185166321 vs 09185165323 |
| 09195167323001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185166321 vs 09195167323001 |
| 09185165321001 | HARTING Technology Group | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09185166321 vs 09185165321001 |
| 09195167323741 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185166321 vs 09195167323741 |
| 09195167321001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185166321 vs 09195167321001 |
| 09185167323001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185166321 vs 09185167323001 |
| 057-016-052 | Pancon Corporation | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | 09185166321 vs 057-016-052 |
| 09195166323741 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185166321 vs 09195166323741 |
Part Details for 09185166321 by HARTING Technology Group
Results Overview of 09185166321 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185166321 Information
09185166321 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09185166321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93C6304
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Harting 09185166321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.3800 | Buy Now |
|
DISTI #
09185166321-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 100 Container: Bulk |
0 Bulk |
|
$3.2822 | Buy Now |
|
DISTI #
617-09185166321
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA LP ANG45 16P PL2 RoHS: Compliant | 0 |
|
$2.7300 / $4.9900 | Order Now |
|
DISTI #
70741548
|
RS | SEK-18 SV MA LP ANG45 16P PL2 Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.6400 | RFQ |
|
DISTI #
HRT09185166321
|
Heilind Americas | SEK-18 SV MA LP ANG45 16P PL2 | Americas - 0 in Stock |
|
$2.2029 / $3.1936 | Buy Now |
|
DISTI #
09185166321
|
TME | Connector: IDC, male, PIN: 16, SEK Low Profile, angled 90°, THT Min Qty: 100 | 0 |
|
$2.6100 / $3.0000 | RFQ |
US Tariff Estimator: 09185166321 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
09185166321 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09185166321 Part Data Attributes
|
|
09185166321
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185166321
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standards: Din En 60603-13; Iec 60603-13, Polarized | |
| Body Breadth | 0.366 Inch | |
| Body Depth | 0.48 Inch | |
| Body Length | 1.106 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | Yes | |
| Durability | 250 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.177 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 09185166321
This table gives cross-reference parts and alternative options found for 09185166321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185166321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.