Part Details for 09195166321 by HARTING Technology Group
Results Overview of 09195166321 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09195166321 Information
09195166321 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 09195166321 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09195166321
09195166321 Part Data Attributes
|
|
09195166321
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195166321
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Iec 60326-3, Low Profile | |
| Connector Type | Board Euro Connector | |
| Contact Gender | Male | |
| DIN Conformance | Yes | |
| Filter Feature | No | |
| IEC Conformance | Yes | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 16 |
Alternate Parts for 09195166321
This table gives cross-reference parts and alternative options found for 09195166321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195166321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 09185166323 | HARTING Technology Group | $0.5476 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 09195166321 vs 09185166323 |
| 09195166323741 | HARTING Technology Group | Check for Price | Board Euro Connector | 09195166321 vs 09195166323741 |
| 09195165321 | HARTING Technology Group | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 09195166321 vs 09195165321 |
| 057-016-053 | Pancon Corporation | Check for Price | Board Connector | 09195166321 vs 057-016-053 |
| 09195167323001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09195166321 vs 09195167323001 |
| 057-016-033 | Pancon Corporation | Check for Price | Board Connector | 09195166321 vs 057-016-033 |