-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4602
|
Newark | Hd D-Sub Conn, Plug, 26Pos, Th, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09562617713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.2700 | Buy Now |
DISTI #
1195-2317-ND
|
DigiKey | CONN D-SUB HD PLUG 26P VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
591 In Stock |
|
$4.0603 / $7.1100 | Buy Now |
DISTI #
617-09562617713
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD MA STR 26P PL3 4-40 NUT RoHS: Compliant | 88 |
|
$4.2100 / $6.4600 | Buy Now |
DISTI #
70738789
|
RS | D SUB HD MA STR 26P PL3_4-40 NUT | HARTING 09562617713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$5.2400 / $7.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.8500 | Buy Now |
DISTI #
HRT09562617713
|
Heilind Electronics | D SUB HD MA STR 26P PL3_4-40 SCREW LOCK | Americas - 0 in Stock |
|
$4.4063 / $4.7742 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
09562617713
|
TTI | D-Sub High Density Connectors D SUB HD MA STR 26P PL3 4-40 NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.2600 / $6.4000 | Buy Now |
DISTI #
09562617713
|
TME | D SUB HD MA STR 26P PL3_4-40 SCREW LOCK Min Qty: 100 | 0 |
|
$5.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09562617713
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09562617713
HARTING Technology Group
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09562617713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09562617713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-026-P-AM-3-32 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09562617713 vs 17HD-026-P-AM-3-32 |
DD26M10000-50-403.5 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 09562617713 vs DD26M10000-50-403.5 |
17HD-026-P-AM-3-30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09562617713 vs 17HD-026-P-AM-3-30 |
PCDD26M98B300S-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 09562617713 vs PCDD26M98B300S-15 |
DD26M4R700X-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09562617713 vs DD26M4R700X-50 |
DD26M1000C-50-400.1 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 09562617713 vs DD26M1000C-50-400.1 |
ODD26M5R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09562617713 vs ODD26M5R700S/AA-14 |
L717HDAH26POL2RM5C309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09562617713 vs L717HDAH26POL2RM5C309 |
177-HR-A-26-P-VF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 09562617713 vs 177-HR-A-26-P-VF |
L177HRA26PVF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09562617713 vs L177HRA26PVF |