Part Details for 09641127240 by HARTING Technology Group
Results Overview of 09641127240 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09641127240 Information
09641127240 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09641127240
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44J4698
|
Newark | Connector, Dsub Fltr, Rcpt, 9Pos, 3900Pf, Product Range:D-Sub Filter Series, D Sub Shell Size:De, Gender:Receptacle, No. Of Contacts:9Contacts, Capacitance:3900Pf, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Harting 09641127240 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3200 | Buy Now |
|
DISTI #
1195-4945-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$18.0750 / $27.9800 | Buy Now |
|
DISTI #
617-09-64-112-7240
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE STRAIGHT 3900 pf/ THRU HOLE RoHS: Compliant | 0 |
|
$18.9500 / $27.9800 | Order Now |
|
DISTI #
70737135
|
RS | CONNECTORS, D-SUB, STANDARD, 9P FEMALE STRAIGHT 3900 PF/ THRU HOLE Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6200 / $28.2700 | RFQ |
|
DISTI #
HRT09641127240
|
Heilind Electronics | D-SUB C-FILTER 9PIN FEMALE, ST | Americas - 0 in Stock |
|
$20.0833 / $21.5821 | Buy Now |
|
|
Neutron USA | D-Sub Standard Connectors 9P FEMALE STRAIGHT 3900 pf/ THRU HOLE | 23 |
|
$64.9900 | Buy Now |
US Tariff Estimator: 09641127240 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09641127240
09641127240 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09641127240 Part Data Attributes
|
|
09641127240
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09641127240
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Panel Mountable | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | Yes | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Pbt-Polyester/Polyethylene | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 09641127240
This table gives cross-reference parts and alternative options found for 09641127240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09641127240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 71041B321-00 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71041B321-00 |
| 71041B111-30 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 09641127240 vs 71041B111-30 |
| 71021-341-10 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 09641127240 vs 71021-341-10 |
| 71021-261-40 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 09641127240 vs 71021-261-40 |
| 71041261-10 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71041261-10 |
| 71041331-10 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71041331-10 |
| 71041B321-20 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71041B321-20 |
| 71051-121-00 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71051-121-00 |
| 71041211-40 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | 09641127240 vs 71041211-40 |
| 71041211-30 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | 09641127240 vs 71041211-30 |
09641127240 Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 09641127240 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 09641127240 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
-
Yes, the 09641127240 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other environments where vibration is a concern.
-
Yes, the 09641127240 connector is part of the HARTING Han series and is compatible with other Han series connectors, allowing for easy integration into existing systems.
-
The 09641127240 connector has a maximum operating temperature of 125°C (257°F), making it suitable for use in high-temperature applications.