-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0954
|
Newark | D-Sub Conn, Plug, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Platedrohs Compliant: Yes |Harting 09651696711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.2500 | Buy Now |
DISTI #
1195-4963-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
102 In Stock |
|
$2.6208 / $4.8500 | Buy Now |
DISTI #
617-09651696711
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP STR29 09P RoHS: Compliant | 42 |
|
$2.5600 / $4.6600 | Buy Now |
DISTI #
70738855
|
RS | Connectors, D-Sub, Standard, DSUB SV ML SSDP STR29 09P | HARTING 09651696711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $4.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6700 | Buy Now |
DISTI #
HRT09651696711
|
Heilind Electronics | D-SUB THRSMC 9PIN MALE STRAIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752251
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7936 / $4.8712 | Buy Now |
DISTI #
2752251
|
Farnell | D-SUB CONN, PLUG, 9POS, TH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.1314 / $5.2357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09651696711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651696711
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09651696711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651696711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNEGPOL2CRM84C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM84C |
L17HTNEHPOL2CRM52T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEHPOL2CRM52T |
L17HTNEGPOL2RM52T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2RM52T |
L17HTNEGPOL2CRM81T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM81T |
L17HTNEHPOL2RM51T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEHPOL2RM51T |
L17HTNEGPOL2CRM52C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM52C |
L17HTNEGPOL2CRM51C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM51C |
L17HTNEGPOL2CRM52T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM52T |
L17HTNEGPOL2CRM82T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM82T |
L17HTNEGPOL2CRM81C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09651696711 vs L17HTNEGPOL2CRM81C |