| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 09561005604 | HARTING Technology Group | $2.1506 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09561005604 |
| 09561615700 | HARTING Technology Group | $3.2638 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09561615700 |
| 09682637811 | HARTING Technology Group | $5.9160 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09682637811 |
| 8233350000 | Weidmüller Interface GmbH & Co. KG | $60.7003 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | 09652675813 vs 8233350000 |
| 09677159615 | HARTING Technology Group | $63.6865 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09677159615 |
| 8537390000 | Weidmüller Interface GmbH & Co. KG | $79.2002 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | 09652675813 vs 8537390000 |
| 8005201001 | Weidmüller Interface GmbH & Co. KG | $81.6426 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | 09652675813 vs 8005201001 |
| 09652627810 | HARTING Technology Group | $9.6523 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09652627810 |
| 09652237802 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | 09652675813 vs 09652237802 |
| 9652626816 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | 09652675813 vs 9652626816 |
Part Details for 09652675813 by HARTING Technology Group
Results Overview of 09652675813 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09652675813 Information
09652675813 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 09652675813 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
09652675813 Part Data Attributes
|
|
09652675813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09652675813
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Mil-C-24308; Din 41652 | |
| Connector Type | D Subminiature Connector | |
| Contact Gender | Male | |
| DIN Conformance | Yes | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Finish | Tin | |
| Shell Material | Metal | |
| Shell Size | 2/A | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 |
Alternate Parts for 09652675813
This table gives cross-reference parts and alternative options found for 09652675813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09652675813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.