Part Details for 09662625811 by HARTING Technology Group
Overview of 09662625811 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09662625811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7407
|
Newark | Dsub Sv Ma Ssdp Ang73-254 15P Aus4 |Harting 09662625811 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1195-09662625811-ND
|
DigiKey | DSUB SV MA SSDP ANG73-254 15P AU Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2588 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.7500 | Buy Now |
DISTI #
HRT09662625811
|
Heilind Electronics | DSUB SV MA SSDP ANG73-254 15P | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09662625811
09662625811 CAD Models
09662625811 Part Data Attributes:
|
09662625811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662625811
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 09662625811
This table gives cross-reference parts and alternative options found for 09662625811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662625811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17JE-23150-02(D8A6)-CG | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 09662625811 vs 17JE-23150-02(D8A6)-CG |
023323 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 09662625811 vs 023323 |
023167 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 09662625811 vs 023167 |
4009-15 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal | Regal Electronics | 09662625811 vs 4009-15 |
4-1393479-4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | 09662625811 vs 4-1393479-4 |
013574 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, | Provertha Connectors Cables & Solutions GmbH | 09662625811 vs 013574 |
09662625815 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09662625811 vs 09662625815 |
023133 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 09662625811 vs 023133 |
1689666 | D Subminiature Connector, 15 Contact(s), Male, ROHS COMPLIANT | Phoenix Contact | 09662625811 vs 1689666 |
023187 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 09662625811 vs 023187 |