-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1072
|
Newark | D-Sub Conn, Rcpt, 37Pos, Th, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09664516513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$10.8400 / $13.4800 | Buy Now |
DISTI #
1195-2565-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
112 In Stock |
|
$8.8935 / $14.2800 | Buy Now |
DISTI #
617-09664516513
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P PL2 GC SLK 4-40 RoHS: Compliant | 22 |
|
$8.8900 / $13.5200 | Buy Now |
DISTI #
70448284
|
RS | Connectors, D-Sub, Standard, DSUB SV FEM SSDP STR 37P PL2 GC SLK 4-40 | HARTING 09664516513 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $14.9500 | RFQ |
|
Future Electronics | 37 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.3800 | Buy Now |
DISTI #
HRT09664516513
|
Heilind Electronics | D-SUB 37PIN FEMALE STRAIGHT, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77783803
|
Verical | Conn D-Sub F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$12.0441 / $12.5038 | Buy Now |
DISTI #
09664516513
|
TTI | D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P PL2 GC SLK 4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.9800 / $9.3200 | Buy Now |
DISTI #
09664516513
|
TME | D-Sub, PIN: 37, socket, female, straight, THT, UNC 4-40 Min Qty: 1 | 50 |
|
$9.6700 / $12.2500 | Buy Now |
DISTI #
2752233
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 37POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$13.6510 / $15.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09664516513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664516513
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09664516513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664516513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCW37P467GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664516513 vs DCW37P467GTXLF |
DCW37P467GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664516513 vs DCW37P467GXLF |
DCW37P464GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664516513 vs DCW37P464GTXLF |
DCW37P4GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664516513 vs DCW37P4GXLF |
09664515513 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09664516513 vs 09664515513 |
DCW37P464GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664516513 vs DCW37P464GTXLF |
DCW37P465GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664516513 vs DCW37P465GXLF |
DCW37P465GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664516513 vs DCW37P465GTXLF |
DCW37P4GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664516513 vs DCW37P4GTXLF |
09664513513 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09664516513 vs 09664513513 |