-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6303
|
Newark | D Sub Connector, Tin & Dimple, Tin And Dimple, Da, Receptacle, 15, Metal, Solder Rohs Compliant: Yes |Harting 09672154704 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.1800 / $2.7700 | Buy Now |
DISTI #
1195-2757-ND
|
DigiKey | CONN D-SUB RCPT 15POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
99 In Stock |
|
$2.1719 / $5.8500 | Buy Now |
DISTI #
617-09-67-215-4704
|
Mouser Electronics | D-Sub Standard Connectors 15P FEMALE SOLDER RoHS: Compliant | 200 |
|
$2.1700 / $3.9600 | Buy Now |
DISTI #
70574780
|
RS | Interface Connector, D-Sub 15 Pin Female Solder Cup Stamped Contacts Pl3 | HARTING 09672154704 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 43 |
|
$2.7400 / $3.5600 | Buy Now |
|
Future Electronics | 15 Position D-Sub Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$2.2900 / $2.5900 | Buy Now |
DISTI #
HRT09672154704
|
Heilind Electronics | D SUB FE STAMPED SOLDER CUP 1 5 PL3 | Americas - 1 in Stock |
|
$3.0400 | Buy Now |
DISTI #
09672154704
|
TTI | D-Sub Standard Connectors 15P FEMALE SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 338 In Stock |
|
$2.3300 / $3.1800 | Buy Now |
|
Powell Electronics | D SUB FE STAMPED SOLDER CUP 15 PL3 Min Qty: 1 | 16 |
|
$7.2500 / $10.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09672154704
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09672154704
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.492 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09672154704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09672154704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09672152704 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09672154704 vs 09672152704 |
09670154704.00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09672154704 vs 09670154704.00 |
09670154715.00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09672154704 vs 09670154715.00 |
DAD-15 | D Subminiature Connector, Female; Male, Solder Terminal | ITT Interconnect Solutions | 09672154704 vs DAD-15 |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | 09672154704 vs DA-15S |
SPC15299 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle | SPC Multicomp | 09672154704 vs SPC15299 |
DA-15PT | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 09672154704 vs DA-15PT |
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | 09672154704 vs DA-15ST |