-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 2 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6398
|
Newark | Housing, D Sub Comb, Plug, De-2W2C, No. Of Positions:2Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:De-2W2C, Product Range:D Sub-M Series, Gender:Plug, Connector Body Material:Metal Body Rohs Compliant: Yes |Harting 09691100022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.7700 | Buy Now |
DISTI #
1195-2813-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$2.3589 / $4.3700 | Buy Now |
DISTI #
617-09691100022
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB MA 2W2C WITHOUT CON RoHS: Compliant | 367 |
|
$2.5200 / $4.3100 | Buy Now |
DISTI #
70448360
|
RS | Cable Mount Hybrid Solder D-Sub Connector Plug 2 (Power/Coax) Contacts | HARTING 09691100022 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $4.3500 | RFQ |
|
Future Electronics | 2 Position Male connector Shell without signal contacts D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.8100 / $2.9900 | Buy Now |
DISTI #
HRT09691100022
|
Heilind Electronics | D SUB MA 2W2C WITHOUT CONTACT | Americas - 0 in Stock |
|
$2.7077 / $3.0834 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 2 CONTACT(S), MALE, CRIMP TERMINAL | 25 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
09691100022
|
TTI | D-Sub Mixed Contact Connectors D SUB MA 2W2C WITHOUT CON RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$2.6700 / $3.7400 | Buy Now |
DISTI #
09691100022
|
TME | Special D-Sub, PIN: 2(2+0), male, Type: w/o special terminals Min Qty: 1 | 0 |
|
$2.6500 / $3.3600 | RFQ |
|
Neutron USA | Cable Mount Hybrid Solder D-Sub Connector Plug 2 (Power/Coax) Contacts | 50 |
|
$37.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691100022
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691100022
HARTING Technology Group
D Subminiature Connector, 2 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD; DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09691100022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09691100022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL2V2P700G30 | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 09691100022 vs DEL2V2P700G30 |
DEL2V2P700G30 | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 09691100022 vs DEL2V2P700G30 |