-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4845
|
Newark | Combo D-Sub Plug Housing, Dc-25W3, Steel, No. Of Positions:25Ways, Connector Type:Combo Layout D Sub, Connector Shell Size:Dc, Product Range:-, Gender:Plug, Connector Body Material:Steel Body, For Use With:Harting Signal & Power Rohs Compliant: Yes |Harting 09694117253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $11.5800 | Buy Now |
DISTI #
09694117253-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5288 | Buy Now |
DISTI #
617-09694117253
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB ML 25W3 WITH SLDRCUP PL3 RoHS: Compliant | 50 |
|
$13.7200 / $13.7300 | Buy Now |
DISTI #
70448343
|
RS | Panel Mount Hybrid Solder D-Sub Conn Plug, 20(Signal), 3(Power/Coax)Contacts, 5A | HARTING 09694117253 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2600 / $23.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$13.3200 | Buy Now |
DISTI #
HRT09694117253
|
Heilind Electronics | D-SUB 25W3 MALE - SIGNAL CONTA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752176
|
element14 Asia-Pacific | COMBO D-SUB PLUG HOUSING, DC-25W3, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6791 / $13.9997 | Buy Now |
DISTI #
2752176
|
Farnell | COMBO D-SUB PLUG HOUSING, DC-25W3, STEEL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$9.5244 / $14.9308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09694117253
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09694117253
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652T1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09694117253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09694117253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC25W3PMCSV3FRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117253 vs L177TWC25W3PMCSV3FRM6 |
DCMV25C3PYK87 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117253 vs DCMV25C3PYK87 |
DCM-25P3P-1A5N-A190-K87 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 09694117253 vs DCM-25P3P-1A5N-A190-K87 |
DCME-25W3PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09694117253 vs DCME-25W3PMTI |
DCML25X3PVK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117253 vs DCML25X3PVK127 |
L777TWC25W3PHCSV3RRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117253 vs L777TWC25W3PHCSV3RRM6 |
DCME25W3PNMBHFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117253 vs DCME25W3PNMBHFR163 |
DCMU25C3PYK127A226 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 09694117253 vs DCMU25C3PYK127A226 |
L717TWC25W3PHP2SVFMRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09694117253 vs L717TWC25W3PHP2SVFMRM6 |
DCM-25W3P-1A9N-A191-K87-146 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 09694117253 vs DCM-25W3P-1A9N-A191-K87-146 |