Part Details for 0MIN020.VPGLO by Littelfuse Inc
Overview of 0MIN020.VPGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0MIN020.VPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8835
|
Newark | Fuse - Mini Smartglow 32Vdc 20A 2-Pc/ Retail |Littelfuse 0MIN020.VPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $6.6500 | Buy Now |
DISTI #
0MIN020.VPGLO-ND
|
DigiKey | FUSE AUTO 20A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$3.1244 / $6.5900 | Buy Now |
DISTI #
576-0MIN020.VPGLO
|
Mouser Electronics | Automotive Fuses 20A 2PK SMALL (MINI) BLADE RoHS: Not Compliant | 24 |
|
$3.1200 / $6.5900 | Buy Now |
|
Future Electronics | Automotive Fuses 20A 2PK SMALL (MINI) BLADE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC/VDC BLADE | 0 |
|
$6.8039 / $7.4843 | RFQ |
Part Details for 0MIN020.VPGLO
0MIN020.VPGLO CAD Models
0MIN020.VPGLO Part Data Attributes
|
0MIN020.VPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN020.VPGLO
Littelfuse Inc
Fuses 20A 2PK SMALL (MINI) BLADE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 10.83 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BLISTER | |
Pre-arcing Time-Min | 100 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0MIN020.VPGLO
This table gives cross-reference parts and alternative options found for 0MIN020.VPGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0MIN020.VPGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495020.TXA | Electric Fuse | Littelfuse Inc | 0MIN020.VPGLO vs 0495020.TXA |
0495020TXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0MIN020.VPGLO vs 0495020TXN |
0495020T | Electric Fuse, Time Delay Blow, 20A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0MIN020.VPGLO vs 0495020T |
0327020.LXS | Electric Fuse, | Littelfuse Inc | 0MIN020.VPGLO vs 0327020.LXS |
AGA-V-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Through Hole | Cooper Industries | 0MIN020.VPGLO vs AGA-V-20 |
0495020.ZXA | Electric Fuse | Littelfuse Inc | 0MIN020.VPGLO vs 0495020.ZXA |