Part Details for 1-1622796-4 by TE Connectivity
Results Overview of 1-1622796-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1622796-4 Information
1-1622796-4 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-1622796-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1-1622796-4
|
Avnet Americas | Resistor, 1.82 kOhm, ? 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Boxed Product (Development Kits) (Alt: 1-1622796-4) COO: Switzerland RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 1 Days Container: Box | 0 |
|
$0.1593 / $0.2115 | Buy Now |
|
DISTI #
AMP1-1622796-4
|
Heilind Electronics | YR1 0.1% 1K82 | Americas - 0 in Stock |
|
$0.2131 / $0.2278 | Buy Now |
|
|
Onlinecomponents.com | YR1 0.1% 1K82 COO: India RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
|
DISTI #
YR1B1K82CC
|
TME | Resistor: metal film, 1.82kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2010 / $0.2150 | RFQ |
|
DISTI #
AMP1-1622796-4
|
Interstate Connecting Components | YR1 0.1% 1K82 | 0 |
|
$0.2131 / $0.2278 | Buy Now |
|
DISTI #
1-1622796-4
|
Avnet Abacus | Resistor 182 kOhm 01 250 mW Axial Leaded Metal Film Thin Film Precision (Alt: 1-1622796-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | YR1 0.1% 1K82 COO: India RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
US Tariff Estimator: 1-1622796-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1622796-4
1-1622796-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1622796-4 Part Data Attributes
|
|
1-1622796-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1622796-4
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Shape | Tubular Package | |
| Packing Method | Ammo Pack | |
| Physical Dimension | 6.3mm X 2.3mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 1820 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 250 V |