-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99965TR-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1MM Min Qty: 21000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3358 | Buy Now |
DISTI #
1-1734709-4
|
Avnet Americas | Conn High Performance Interconnect PL 14 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-1734709-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.4604 | Buy Now |
DISTI #
571-1-1734709-4
|
Mouser Electronics | Headers & Wire Housings 14 POS HDR R/A 1.0mm RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 10500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
AMP1-1734709-4
|
Heilind Electronics | 1.0 WTB HDR SR RA 14 POS | Americas - 0 in Stock |
|
$1.3848 | Buy Now |
|
Onlinecomponents.com | 1.0 WTB HDR SR RA 14 POS RoHS: Compliant | 0 |
|
$1.4000 / $4.1000 | Buy Now |
DISTI #
1-1734709-4
|
Avnet Americas | Conn High Performance Interconnect PL 14 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-1734709-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.4604 | Buy Now |
DISTI #
1-1734709-4
|
Avnet Americas | Conn High Performance Interconnect PL 14 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-1734709-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.4604 | Buy Now |
|
Master Electronics | 1.0 WTB HDR SR RA 14 POS RoHS: Compliant | 0 |
|
$1.4000 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734709-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734709-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 5.7824 N |
This table gives cross-reference parts and alternative options found for 1-1734709-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734709-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-04-1141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1-1734709-4 vs 22-04-1141 |
1-826467-4 | 14P MOD II SHROUDED HEADER, ST | TE Connectivity | 1-1734709-4 vs 1-826467-4 |
6-102523-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-1734709-4 vs 6-102523-2 |
1-1775317-4 | HPI.,2.5MM PITCH,V/T,SMT TYPE,14 POS | TE Connectivity | 1-1734709-4 vs 1-1775317-4 |
TSS-115-01-T-S-05 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 1-1734709-4 vs TSS-115-01-T-S-05 |
1-103639-3 | (1-103639-3) 14 MTE HDR SRST LATCH .100CL | TE Connectivity | 1-1734709-4 vs 1-103639-3 |
6-146305-4 | 14 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 1-1734709-4 vs 6-146305-4 |
1-103635-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1734709-4 vs 1-103635-3 |
1-1734827-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1734709-4 vs 1-1734827-4 |
DF3DZ-14P-2V(20) | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | 1-1734709-4 vs DF3DZ-14P-2V(20) |