Part Details for 1-1871465-2 by TE Connectivity
Overview of 1-1871465-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1871465-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2720
|
Newark | Rcpt Housing, 2Pos, Gf Polyester, Black, Product Range:Dynamic D-1200 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-1000 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-1871465-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.1840 | Buy Now |
DISTI #
A106246-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4277 In Stock |
|
$0.2009 / $0.4300 | Buy Now |
DISTI #
1-1871465-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bag - Bulk (Alt: 1-1871465-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2025 / $0.2217 | Buy Now |
DISTI #
38AC2720
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bag - Bulk (Alt: 38AC2720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2200 / $0.3230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1891 | Buy Now |
DISTI #
AMP1-1871465-2
|
Heilind Electronics | DYNAMIC 1200S REC HSG 2P X BLA | Americas - 0 in Stock |
|
$0.1949 / $0.2398 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200S REC HSG 2P X BLA RoHS: Compliant |
34963 In Stock |
|
$0.1893 / $0.3267 | Buy Now |
DISTI #
51498383
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag Min Qty: 200 Package Multiple: 100 Date Code: 1517 | Americas - 27400 |
|
$0.2477 / $0.4537 | Buy Now |
DISTI #
16322521
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag Min Qty: 265 Package Multiple: 1 | Americas - 7488 |
|
$0.2240 / $0.2360 | Buy Now |
DISTI #
1-1871465-2
|
TTI | Headers & Wire Housings 1200S RECPT 2P X BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1990 / $0.3120 | Buy Now |
Part Details for 1-1871465-2
1-1871465-2 CAD Models
1-1871465-2 Part Data Attributes
|
1-1871465-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871465-2
TE Connectivity
(1-1871465-2) DYNAMIC 1200S REC HSG 2P X BLA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.36 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 1-1871465-2
This table gives cross-reference parts and alternative options found for 1-1871465-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1871465-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 1-1871465-2 vs 7205G3 |
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 1-1871465-2 vs 765528-1 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1871465-2 vs 0015975021 |
7205G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 1-1871465-2 vs 7205G1 |
71694-5002 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | Molex | 1-1871465-2 vs 71694-5002 |
7205 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 1-1871465-2 vs 7205 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 1-1871465-2 vs 39-01-6021 |
10080594-1AD0078LF | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 1-1871465-2 vs 10080594-1AD0078LF |