-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X6P LOCK-CLIP GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7616
|
Newark | Headers & Wire Housings 2X6P Lock-Clip Recpt |Amp Te Connectivity 926209-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$2.4000 | Buy Now |
DISTI #
65H6288
|
Newark | 2X6P Lock-Clip Geh Rohs Compliant: Yes |Amp Te Connectivity 926209-6 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
926209-6-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4790 In Stock |
|
$2.0329 / $3.3900 | Buy Now |
DISTI #
2266-926209-6-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
768 In Stock |
|
$2.2000 / $2.3300 | Buy Now |
DISTI #
926209-6
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST - Bulk (Alt: 926209-6) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8907 / $2.1347 | Buy Now |
DISTI #
571-926209-6
|
Mouser Electronics | Headers & Wire Housings 2X6P LOCK-CLIP RECPT RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Box | 0Box |
|
$1.8000 | Buy Now |
DISTI #
AMP926209-6
|
Heilind Electronics | 2X6P LOCK-CLIP GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X6P LOCK-CLIP GEH RoHS: Compliant |
788 In Stock |
|
$2.1000 / $2.5900 | Buy Now |
DISTI #
AMP926209-6
|
Interstate Connecting Components | 2X6P LOCK-CLIP GEH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926209-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926209-6
TE Connectivity
2X6P LOCK-CLIP GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87190-1; 87191-1; 87190-2; 867052-2; 926963-2 | |
Body Depth | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 926209-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926209-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2324579-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 926209-6 vs 1-2324579-2 |
962321-1 | 2X6P MOD4 BUCHS-GEH | TE Connectivity | 926209-6 vs 962321-1 |
964384-1 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle | TE Connectivity | 926209-6 vs 964384-1 |
147019-2 | 12 MODIV HSG COMP DR .100CL | TE Connectivity | 926209-6 vs 147019-2 |
926476-6 | MOD 4 HSG | TE Connectivity | 926209-6 vs 926476-6 |
925367-6 | MOD 4 REC.HSG 2X06P | TE Connectivity | 926209-6 vs 925367-6 |
1-2323743-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 926209-6 vs 1-2323743-2 |