-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL V0 CAP HSG ORANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9147
|
Newark | 02P Umnl V0 Cap Hsg Orange |Amp Te Connectivity 1-350778-3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4350 | Buy Now |
DISTI #
A127920-ND
|
DigiKey | CONN RCPT HSG 2POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
311 In Stock |
|
$0.2286 / $0.4700 | Buy Now |
DISTI #
1-350778-3
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 1-350778-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3473 / $0.3921 | Buy Now |
DISTI #
571-1-350778-3
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL V0 CAP HSG ORANGE RoHS: Compliant | 583 |
|
$0.3500 / $0.4200 | Buy Now |
DISTI #
72000525
|
RS | Connector, 02P Umnl V0 Cap Hsg Orange | TE Connectivity 1-350778-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 / $0.4310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.3300 | Buy Now |
DISTI #
AMP1-350778-3
|
Heilind Electronics | 02P UMNL V0 CAP HSG ORANGE | Americas - 0 in Stock |
|
$0.3952 / $0.4243 | Buy Now |
|
Onlinecomponents.com | 02P UMNL V0 CAP HSG ORANGE RoHS: Compliant |
3000 In Stock |
|
$0.4008 / $0.7183 | Buy Now |
DISTI #
1-350778-3
|
TTI | Pin & Socket Connectors 02P UMNL V0 CAP HSG ORANGE Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.3390 / $0.3460 | Buy Now |
DISTI #
AMP1-350778-3
|
Interstate Connecting Components | 02P UMNL V0 CAP HSG ORANGE | 0 |
|
$0.3952 / $0.4243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350778-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350778-3
TE Connectivity
02P UMNL V0 CAP HSG ORANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-350778-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350778-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586856-1 | 02P UMNL CAP HSG, GW | TE Connectivity | 1-350778-3 vs 1586856-1 |
1-172233-6 | 2 POS MINI UNIV FREE HANG BLUE | TE Connectivity | 1-350778-3 vs 1-172233-6 |
1703062-2 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-350778-3 vs 1703062-2 |
1586945-1 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-350778-3 vs 1586945-1 |